| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 82A0112-26-9 |
| Outside Diameter: | .033 in |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 63 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .017 in, .43 mm |
| Wire Size: | 26 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 748775-000 |
| SKU: | RYC82A0112-26-9 |
82A0112-26-9
| Heilind Number: | RYC82A0112-26-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 82A0112-26-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wiring projects with this high-quality 26 AWG wire, a reliable essential for electrical connections. With a single conductor made of silver-coated copper and insulation crafted from Modified Radiation Cross-linked ETFE Polymer, it ensures durability and efficient performance. The white jacket color adds a professional touch, while the 600V rated voltage and wide operating temperature range of -65 to 150°C guarantee versatility in various applications. Boasting 63 strands and an outside diameter of .033 inches, this wire offers flexibility and ease of use, making it ideal for hookup and equipment setups. Upgrade your wiring arsenal with this superior quality wire, crafted for precision and reliability.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

