82A0112-28-2

Heilind Number:RYC82A0112-28-2
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:82A0112-28-2
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

82A0112-28-2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 82A0112-28-2
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:28 AWG
Rated Voltage:600 V
Jacket Color:Red
Part Aliases:146004-000
SKU:RYC82A0112-28-2

Detailed Description

Enhance your electrical projects with this high-quality 28 AWG hookup wire, designed for optimal performance in a variety of applications. Featuring a durable red jacket color for easy identification, this wire is rated for up to 600 volts, making it suitable for both low and high voltage systems. Crafted with silver-coated copper conductors and insulated with modified radiation cross-linked ETFE polymer, it offers superior conductivity and protection against environmental factors. With an operating temperature range of -65 to 150 °C, it ensures reliability even in extreme conditions. Ideal for use in electronics, telecommunications, and automotive industries, this wire is a versatile and essential component for any wiring project.