82A0121-22-0/9

Heilind Number:RYC82A0121-22-0/9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:82A0121-22-0/9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

82A0121-22-0/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 82A0121-22-0/9
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C
Wire Size:22 AWG
Part Aliases:100393-000
SKU:RYC82A0121-22-0/9

Detailed Description

This high-performance industrial cable is designed for demanding electrical power applications, offering reliable connectivity with a voltage rating of 600 V AC. Featuring 22 AWG tin-coated copper conductors, it ensures efficient power transmission while maintaining signal integrity. The jacket is made of modified radiation cross-linked ETFE polymer, providing exceptional durability and resistance to harsh environmental conditions. With an operating temperature range of -65 to 150 °C, this cable is suitable for use in a wide range of industrial settings. Trust in its RoHS compliance for environmentally-friendly operations, making it a versatile and sustainable choice for your wiring needs.