82A0122-22-6/9

Heilind Number:RYC82A0122-22-6/9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:82A0122-22-6/9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

82A0122-22-6/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 82A0122-22-6/9
Voltage:600 V AC
Conductor Material:Silver-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C
Wire Size:22 AWG
Part Aliases:CM2956-000
SKU:RYC82A0122-22-6/9

Detailed Description

Ideal for industrial and high-power applications, this multiconductor cable ensures reliable electrical connectivity in demanding environments. With a voltage rating of 600 V AC and a conductor wire size of 22 AWG, it meets the requirements of various power systems. The jacket, made of Modified Radiation Cross-linked ETFE Polymer, offers exceptional durability and protection, while the silver-coated copper conductors enhance conductivity. Operating seamlessly in temperatures ranging from -65 to 150 °C, this cable is a robust solution for critical power transmission needs. Whether used in machinery, equipment, or infrastructure, it guarantees optimal performance and longevity, making it a essential component in any industrial setting.