| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 82A0122-26-6/9 |
| Voltage: | 600 V AC |
| Conductor Material: | Silver-Coated Copper |
| Jacket Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 150 °C, -85 - 302 °F |
| Wire Size: | 26 AWG |
| Part Aliases: | CM2694-000 |
| SKU: | RYC82A0122-26-6/9 |
82A0122-26-6/9
| Heilind Number: | RYC82A0122-26-6/9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 82A0122-26-6/9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your industrial connectivity with our high-performance multiconductor cable, offering reliable power transmission at up to 600 V AC. Engineered for durability, this cable features a 26 AWG silver-coated copper conductor, ensuring efficient signal transfer. Its robust jacket, crafted from modified radiation cross-linked ETFE polymer, withstands extreme temperatures ranging from -65 to 150 °C (-85 to 302 °F), making it ideal for use in harsh environments. Trust in this cable for seamless power and data transmission in critical industrial applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

