| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 82A0811-12-4 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 12 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Yellow |
| Jacket Color: | Yellow |
| Part Aliases: | EM5770-000 |
| SKU: | RYC82A0811-12-4 |
82A0811-12-4
| Heilind Number: | RYC82A0811-12-4 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 82A0811-12-4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire management system with our high-quality 12 AWG wire. Made with tin-coated copper for optimal conductivity, this durable hookup wire is encased in a robust Modified Radiation Cross-linked ETFE Polymer insulation, ensuring reliable performance even in demanding environments. With a 600V rating and vibrant yellow color for easy identification, it's perfect for a wide range of applications. Rest assured, this wire is RoHS compliant, meeting stringent environmental standards. Upgrade your setup with this essential component, designed for efficiency and longevity.

