| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 82A0811-16-9 |
| Outside Diameter: | .092 in, 2.34 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 259 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .092 in, 2.34 mm |
| Wire Size: | 16 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Insulation Thickness: | .004 in |
| Part Aliases: | 630715-000 |
| SKU: | RYC82A0811-16-9 |
82A0811-16-9
| Heilind Number: | RYC82A0811-16-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 82A0811-16-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical projects with our high-quality 16 AWG wire. Featuring a durable Tin-Coated Copper conductor and Modified Radiation Cross-linked ETFE Polymer insulation, this white-jacketed cable ensures reliable performance in a wide temperature range from -65 to 150 °C. With a single conductor and 259 strands, it offers flexibility and efficient conductivity. The .092-inch outside diameter makes it suitable for various applications in Hookup & Equipment Wire setups. Trust in the quality and durability of this essential wire for your next project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

