| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 82A0811-18-9 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 18 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | C13659-000 |
| SKU: | RYC82A0811-18-9 |
82A0811-18-9
| Heilind Number: | RYC82A0811-18-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 82A0811-18-9 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Explore the versatility of this high-quality 18 AWG wire, essential for various electrical applications. Crafted with precision, it features a single conductor made of durable tin-coated copper, ensuring reliable connectivity. The robust insulation, composed of modified radiation cross-linked ETFE polymer, guarantees exceptional performance in challenging environments. With a rated voltage of 600V and an operating temperature range from -65 to 150°C, this wire is suitable for both commercial and industrial use. Its sleek white jacket adds a professional touch, making it a must-have for hookup and equipment installations. Trust in the quality of this wire for seamless connectivity solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

