| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 82A0811-20-9 |
| Wire Size: | 20 AWG |
| Jacket Color: | White |
| Rated Voltage: | 600 V |
| Conductor Material: | Tin-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 150 °C |
| Number of Conductors: | 1 |
| Outside Diameter: | .064 in, 1.63 mm |
| Number of Strands: | 154 |
| Conductor Outside Diameter: | .04 in, 1.01 mm |
| Insulation Thickness: | .004 in |
| Part Aliases: | 921387-000 |
| SKU: | RYC82A0811-20-9 |
82A0811-20-9
| Heilind Number: | RYC82A0811-20-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 82A0811-20-9 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our meticulously crafted 20 AWG hook-up wire. Designed for utmost reliability, this single-conductor cable features tin-coated copper for optimal conductivity. The white jacket and precise insulation of modified radiation cross-linked ETFE polymer ensure durability in diverse environments, with an operating temperature range of -65 to 150°C. With 154 strands within its structure, this wire guarantees flexibility without compromising on performance. Trust in its 600V rated voltage to power your applications seamlessly. Whether in industrial settings or DIY projects, this wire is a dependable choice for all your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

