| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 82A0811-22-9 |
| Outside Diameter: | .054 in |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 154 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .028 - .029 in, .7 - .76 mm |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 699113-000 |
| SKU: | RYC82A0811-22-9 |
82A0811-22-9
| Heilind Number: | RYC82A0811-22-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 82A0811-22-9 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Elevate your wiring projects with this high-quality 22 AWG wire, meticulously crafted for optimal performance. Its durable tin-coated copper conductor ensures efficient conductivity, while the modified radiation cross-linked ETFE polymer insulation guarantees reliability in a wide temperature range from -65 to 150 °C. With a single conductor and 154 strands, this wire offers flexibility and strength for various applications. The white jacket color adds a professional touch, making it ideal for both industrial and residential use. Trust in this wire for secure connections and seamless functionality in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

