| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 82A0811-24-9 |
| Outside Diameter: | .044 in, 1.12 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 105 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .022 - .025 in, .55 - .63 mm |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Insulation Thickness: | .004 in |
| Part Aliases: | 949255-000 |
| SKU: | RYC82A0811-24-9 |
82A0811-24-9
| Heilind Number: | RYC82A0811-24-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 82A0811-24-9 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical projects with this high-quality 24 AWG wire, crafted for precision and durability. Featuring a single conductor made of tin-coated copper, it ensures reliable conductivity for your applications. The insulation, composed of Modified Radiation Cross-linked ETFE Polymer, guarantees safety and performance even in extreme temperatures ranging from -65 to 150 °C. With a jacket color of white and a rated voltage of 600 V, this wire is versatile and suitable for various setups. Its construction, with 105 strands and an outside diameter of .044 inches (1.12 mm), offers flexibility and ease of use. Trust in this Hookup & Equipment Wire to meet your wiring needs with efficiency and effectiveness.

