| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 82A0812-10-9 |
| Wire Size: | 10 AWG |
| Jacket Color: | White |
| Rated Voltage: | 600 V |
| Conductor Material: | Silver-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 150 °C |
| Number of Conductors: | 1 |
| Outside Diameter: | .134 in, 3.4 mm |
| Number of Strands: | 665 |
| Conductor Outside Diameter: | .109 in, 2.77 mm |
| Insulation Thickness: | .005 in |
| Part Aliases: | C75535-000 |
| SKU: | RYC82A0812-10-9 |
82A0812-10-9
| Heilind Number: | RYC82A0812-10-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 82A0812-10-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with this high-quality wire, featuring a robust 10 AWG size for optimal conductivity. Its durable construction includes a silver-coated copper conductor and modified radiation cross-linked ETFE polymer insulation, ensuring reliable performance in a wide temperature range from -65 to 150 °C. With a single 1-conductor design and 665 strands, this wire offers flexibility and efficiency in various applications. The white jacket color adds versatility, while the 600 V rated voltage guarantees safety and compliance. Upgrade your setup with this essential Hookup & Equipment Wire.

