82A0812-12-4

Heilind Number:RYC82A0812-12-4
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:82A0812-12-4
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

82A0812-12-4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 82A0812-12-4
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:12 AWG
Rated Voltage:600 V
Jacket Color:Yellow
Part Aliases:CY1048-000
SKU:RYC82A0812-12-4

Detailed Description

Enhance your electrical setup with this high-quality wire, boasting a 12 AWG size for optimal conductivity. Its durable construction features a yellow jacket, ensuring visibility and easy identification in any setting. With a rated voltage of 600 V, this wire is suitable for a wide range of applications. Crafted from silver-coated copper, it guarantees efficient signal transmission, while the modified radiation cross-linked ETFE polymer insulation offers enhanced protection. Operating seamlessly in temperatures ranging from -65 to 150 °C, this wire is a reliable choice for hook-up and equipment needs. Upgrade your wiring essentials with this versatile and dependable solution.