82A0812-12-6

Heilind Number:RYC82A0812-12-6
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:82A0812-12-6
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

82A0812-12-6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 82A0812-12-6
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:12 AWG
Rated Voltage:600 V
Jacket Color:Blue
Part Aliases:CY1049-000
SKU:RYC82A0812-12-6

Detailed Description

Experience high-performance wiring with our top-of-the-line 12 AWG wire, designed for optimal conductivity and durability. Featuring a sleek blue jacket, this wire not only adds a pop of color to your setup but also ensures easy identification. Crafted from silver-coated copper, the conductor guarantees efficient signal transmission while the modified radiation cross-linked ETFE polymer insulation offers excellent protection, even in the harshest of environments. With a rated voltage of 600V and an operating temperature range of -65 to 150°C, this wire is suitable for a wide range of applications, from industrial machinery to household electronics. Trust in the quality of our hookup and equipment wire for all your wiring needs.