82A0812-24-9

Heilind Number:RYC82A0812-24-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:82A0812-24-9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

82A0812-24-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 82A0812-24-9
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:24 AWG
Rated Voltage:600 V
Jacket Color:White
Part Aliases:299497-000
SKU:RYC82A0812-24-9

Detailed Description

Enhance your electrical projects with this high-quality Hookup & Equipment Wire, featuring a durable 24 AWG construction. With a white jacket color and a sleek design, it seamlessly blends into any setting. Crafted with silver-coated copper conductors and insulated with Modified Radiation Cross-linked ETFE Polymer, it ensures reliable performance in diverse environments. Rated for up to 600V, this wire guarantees efficient power delivery while maintaining safety standards. Its wide operating temperature range of -65 to 150 °C further enhances its versatility, making it ideal for various industrial and commercial applications. Upgrade your wiring setup with this premium quality wire for optimal efficiency and performance.