| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 82A0813-10-9 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Conductor Material: | Nickel-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 10 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | F83512-000 |
| SKU: | RYC82A0813-10-9 |
82A0813-10-9
| Heilind Number: | RYC82A0813-10-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 82A0813-10-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wiring projects with this high-quality, 10 AWG single-conductor wire. Featuring a durable nickel-coated copper conductor and a white modified radiation cross-linked ETFE polymer jacket, it ensures reliable performance in a variety of applications. With a rated voltage of 600V and an operating temperature range of -65 to 200°C, this wire is suitable for both residential and industrial use. Whether you're working on hookup or equipment installations, this wire is a versatile and essential component for your projects. Trust in its quality and efficiency for all your wiring needs.

