| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 82A1121-24-6/9-9 |
| Voltage: | 600 V AC |
| Conductor Material: | Tin-Coated Copper |
| Jacket Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 24 AWG |
| Part Aliases: | 846869-000 |
| SKU: | RYC82A1121-24-6/9-9 |
82A1121-24-6/9-9
| Heilind Number: | RYC82A1121-24-6/9-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 82A1121-24-6/9-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial power systems with our high-performance 24 AWG Multiconductor Cable. Designed for durability and reliability, it features a robust Modified Radiation Cross-linked ETFE Polymer jacket and conductors made of Tin-Coated Copper, ensuring efficient power transmission even in harsh environments. With a voltage rating of 600 V AC and an operating temperature range of -65 to 150°C, this cable is suitable for a wide range of applications. Trust in its quality and performance for your electrical power and industrial needs.

