82A1121-24-9/90-9

Heilind Number:RYC82A1121-24-9/90-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:82A1121-24-9/90-9
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

82A1121-24-9/90-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 82A1121-24-9/90-9
Voltage:600 V AC
Wire Size:24 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:645541-000
SKU:RYC82A1121-24-9/90-9

Detailed Description

Elevate your industrial wiring setup with our high-performance 24 AWG multiconductor cable, designed for reliable power transmission in demanding environments. Engineered with a robust Modified Radiation Cross-linked ETFE Polymer jacket and tin-coated copper conductors, this cable ensures exceptional durability and conductivity, even in extreme temperatures ranging from -65 to 150 °C. With a maximum voltage rating of 600 V AC, it guarantees safe and efficient power delivery. Whether used in machinery, automation systems, or other industrial applications, this cable is a trusted solution for maintaining seamless operations. Trust in its quality construction for your essential wiring needs.