82A1122-20-6/9-9

Heilind Number:RYC82A1122-20-6/9-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:82A1122-20-6/9-9
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

82A1122-20-6/9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 82A1122-20-6/9-9
Voltage:600 V AC
Conductor Material:Silver-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C
Wire Size:20 AWG
Part Aliases:EG0323-000
SKU:RYC82A1122-20-6/9-9

Detailed Description

Enhance your industrial cable setup with our high-performance Multiconductor Cable, designed for efficient power transmission in demanding environments. Featuring a durable construction with 20 AWG silver-coated copper conductors, this cable ensures reliable connectivity at all times. The modified radiation cross-linked ETFE polymer jacket offers excellent protection against harsh conditions, while its 600 V AC voltage rating makes it ideal for various applications. With an operating temperature range of -65 to 150 °C, this cable is suitable for use in extreme heat or cold. Trust in its quality for seamless operation in your electrical systems.