82A1122-24-6/9-9

Heilind Number:RYC82A1122-24-6/9-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:82A1122-24-6/9-9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

82A1122-24-6/9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 82A1122-24-6/9-9
Voltage:600 V AC
Conductor Material:Silver-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C
Wire Size:24 AWG
Part Aliases:357972-000
SKU:RYC82A1122-24-6/9-9

Detailed Description

Enhance your industrial operations with this high-performance Multiconductor Cable. Designed for reliable power transmission, it boasts a robust construction featuring 24 AWG silver-coated copper conductors. The Modified Radiation Cross-linked ETFE Polymer jacket ensures durability, even in harsh environments, while the cable's 600 V AC voltage rating guarantees safe and efficient operation. With an impressive operating temperature range of -65 to 150 °C, it's a versatile solution for a wide range of applications. Upgrade your setup with this quality cable and experience seamless connectivity and power distribution.