| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 82A1131-12-0/5/9-9 |
| Voltage: | 600 V AC |
| Conductor Material: | Tin-Coated Copper |
| Jacket Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 12 AWG |
| Part Aliases: | CU0958-000 |
| SKU: | RYC82A1131-12-0/5/9-9 |
82A1131-12-0/5/9-9
| Heilind Number: | RYC82A1131-12-0/5/9-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 82A1131-12-0/5/9-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
This high-performance wire, featuring 12 AWG tin-coated copper conductors, is designed for rugged industrial applications. With an operating temperature range of -65 to 150°C and a voltage rating of 600V AC, it ensures reliable power transmission even in harsh environments. The jacket, made of modified radiation cross-linked ETFE polymer, provides excellent resistance to chemicals, abrasion, and UV exposure. Perfect for use in electrical power systems, this cable guarantees durability and performance, making it a top choice for demanding industrial settings.

