82A4161-22-MST6-9

Heilind Number:RYC82A4161-22-MST6-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:82A4161-22-MST6-9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

82A4161-22-MST6-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 82A4161-22-MST6-9
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C
Wire Size:22 AWG
Part Aliases:CX1146-000
SKU:RYC82A4161-22-MST6-9

Detailed Description

Enhance your industrial applications with this high-quality multiconductor cable, designed for reliable electrical power transmission. With a voltage rating of 600 V AC, it ensures efficient performance in demanding environments. The 22 AWG wire size, crafted from tin-coated copper, guarantees optimal conductivity and durability. Encased in a jacket made of Modified Radiation Cross-linked ETFE Polymer, this cable offers superior protection against harsh conditions, from extreme temperatures ranging from -65 to 150 °C to potential abrasions. Trust in its resilience and efficiency for seamless operation in your industrial settings.