840603-000

Heilind Number:RYC840603-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:840603-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A1141-24-9/93/95/96-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 840603-000
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C
Wire Size:24 AWG
SKU:RYC840603-000

Detailed Description

Experience uncompromising performance with our high-quality electrical power and industrial cable. Designed for durability, this cable boasts a voltage rating of 600 V AC, making it suitable for a wide range of applications. The 24 AWG tin-coated copper conductors ensure reliable conductivity, while the modified radiation cross-linked ETFE polymer jacket offers exceptional protection against harsh environmental conditions. With an operating temperature range of -65 to 150 °C, this cable is engineered to withstand extreme heat and cold. Perfect for industrial settings, it guarantees seamless power transmission and is an essential component for any wiring project. Trust in our cable to deliver the power and performance you need.