842833-000

Heilind Number:RYC842833-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:842833-000
ECAD Model:
3D Model

Description:

22759/45-24-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 842833-000
Outside Diameter:.037 in
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Number of Conductors:1
Number of Strands:19
Conductor Material:Nickel-Coated Copper
Operating Temperature Range:-65 - 200 °C
Conductor Outside Diameter:.022 - .023 in, .57 - .59 mm
Wire Size:24 AWG
Rated Voltage:600 V
Jacket Color:White
SKU:RYC842833-000

Detailed Description

Elevate your wiring projects with this high-performance 24 AWG hook-up wire. Featuring a durable Nickel-Coated Copper conductor and robust Modified Radiation Cross-linked ETFE Polymer insulation, it ensures reliable connectivity even in harsh environments. With a rated voltage of 600V and an operating temperature range of -65 to 200°C, this wire is suitable for a wide range of applications. The single conductor design, with 19 strands, offers flexibility and easy installation. Its sleek white jacket adds a professional touch, making it ideal for both industrial and residential use. Upgrade to this top-of-the-line wire for efficient and secure connections every time.