858071-000

Heilind Number:RYC858071-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:858071-000
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

44AM1144-22-3/5/6/9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 858071-000
Voltage:600 V AC
Conductor Material:Silver-Coated High Strength Copper Alloy
Jacket Material:Modified Radiation Cross-linked PVDF
Operating Temperature Range:-65 - 150 °C
Wire Size:22 AWG
SKU:RYC858071-000

Detailed Description

Experience superior performance and durability with our high-voltage industrial cable, designed for applications requiring a reliable power transmission solution. Engineered with precision, this cable boasts a 600 V AC voltage rating, making it ideal for demanding industrial environments. Its 22 AWG wire size and silver-coated high strength copper alloy conductor ensure efficient power delivery, while the Modified Radiation Cross-linked PVDF jacket offers exceptional protection against harsh conditions. With an operating temperature range of -65 to 150 °C, this cable is perfect for use in extreme temperatures. Trust in its quality and dependability for all your electrical power and industrial needs.