8747470001

Heilind Number:RYC8747470001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:8747470001
Datasheet:Instruction Sheet (non U.S.)
ECAD Model:
3D Model

Description:

TMS-SCE-1K-1/8-2.0-S2-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 8747470001
Color:White
Overall Length:.5 in
Shrink Ratio:3:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:.044 - .105 in, 1.11 - 2.66 mm
Tubing Type:Ladder
Part Aliases:TMS-SCE-1K-1/8-2.0-S2-9
SKU:RYC8747470001

Detailed Description

Enhance cable organization with our TMS-SCE-1K-1/8-2.0-S2-9 printable shrink tubing, designed for seamless wire and cable marking. Available in a sleek white color and featuring a ladder-style design, this tubing offers both functionality and style. With a shrink ratio of 3:1 and an overall length of .5 inches, it provides a precise fit for cables with diameters ranging from .044 to .105 inches. Operating smoothly in temperatures from -55 to 135 degrees Celsius (-67 to 275 degrees Fahrenheit), it ensures durability in various environments. Streamline your labeling process with this essential tool, perfect for a wide range of applications. A must-have in any workspace!