881503-000

Heilind Number:RYC881503-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:881503-000
Datasheet:Drawing
ECAD Model:
3D Model

Description:

22759/43-10-2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 881503-000
Outside Diameter:.134 in, 3.4 mm
Number of Conductors:1
Number of Strands:37
Operating Temperature Range:-65 - 200 °C
Conductor Outside Diameter:.109 in, 2.77 mm
Wire Size:10 AWG, 5.26 mm²
Rated Voltage:600 V
Jacket Color:Red
Insulation Thickness:.009 in
SKU:RYC881503-000

Detailed Description

Experience reliable performance with our premium red jacketed wire, featuring a sturdy 10 AWG construction and a single conductor design. Perfect for various applications, this wire offers a generous operating temperature range of -65 to 200 °C, ensuring durability in diverse environments. With a rated voltage of 600V, it guarantees efficient power transmission while maintaining safety standards. The 37 strands within its 5.26 mm² diameter provide flexibility and ease of use, while the .009-inch insulation thickness offers enhanced protection. Trust in the quality of this wire for your hookup and equipment needs.