884690-000

Heilind Number:RYC884690-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:884690-000
ECAD Model:
3D Model

Description:

22759/43-26-1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 884690-000
Outside Diameter:.04 in, 1.02 mm
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Number of Conductors:1
Number of Strands:19
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C
Conductor Outside Diameter:.019 - .02 in, .48 - .5 mm
Wire Size:26 AWG
Rated Voltage:600 V
Jacket Color:Brown
SKU:RYC884690-000

Detailed Description

Elevate your wiring projects with this high-performance 26 AWG single conductor wire. Featuring a durable Brown jacket and meticulously crafted from Silver-Coated Copper, it ensures reliable conductivity even in demanding environments. The Modified Radiation Cross-linked ETFE Polymer insulation guarantees exceptional protection, with an operating temperature range of -65 to 200°C. With 19 strands and a precise outside diameter of 1.02mm, this wire is perfect for intricate connections that require flexibility and durability. Trust in its 600V rating for safe and efficient power transmission. Ideal for professional and DIY applications, this wire is a must-have in any toolbox.