8918530001

Heilind Number:RYC8918530001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:8918530001
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

TMS-SCE-2.5K-3/16-2.0S1-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 8918530001
Color:White
Overall Length:2 in
Shrink Ratio:3:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:.069 - .164 in, 1.75 - 4.06 mm
Tubing Type:Ladder
Part Aliases:TMS-SCE-2.5K-3/16-2.0S1-9
SKU:RYC8918530001

Detailed Description

Enhance cable organization and identification with our TMS-SCE-2.5K-3/16-2.0S1-9 printable shrink tubing. Designed for seamless application, this white tubing boasts a 3:1 shrink ratio, ensuring a snug fit around cables. With an overall length of 2 inches, it accommodates various cable sizes ranging from 1.75 to 4.06mm. Operating flawlessly in temperatures between -55 to 135°C (-67 to 275°F), it guarantees durability in diverse environments. Whether for professional or personal use, this ladder-style tubing is a versatile solution for wire and cable marking needs. Elevate your labeling game with this essential product.