900874-000

Heilind Number:RYC900874-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:900874-000
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

44A0131-26-3/6/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 900874-000
Voltage:600 V AC
Outside Diameter:.073 in, 1.85 mm
Number of Conductors:3
Number of Strands:19
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked PVDF
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Wire Size:26 AWG
Wire Color:Blue, Orange, White
Jacket Color:Blue
SKU:RYC900874-000

Detailed Description

Experience the uncompromising performance of this high-voltage industrial cable, meticulously designed for reliable power transmission in demanding environments. With a robust construction featuring 26 AWG tin-coated copper conductors and a modified radiation cross-linked PVDF jacket, it offers exceptional durability and electrical insulation. The vibrant orange, white, and blue wire colors, enclosed in a sleek blue jacket, ensure easy identification in complex installations. Operating flawlessly in temperatures ranging from -65 to 150°C (-85 to 302°F), this cable is a stalwart companion for your industrial applications. Boasting 19 strands and 3 conductors, it guarantees efficient power delivery, while its svelte 1.85mm outside diameter allows for easy routing. Trust in this cable for seamless performance in critical power and industrial systems.