| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 919773-000 |
| Shell Size: | 15, D |
| Body Material: | Aluminum |
| Body Orientation: | Straight |
| Backshell Plating: | Cadmium |
| Color: | Olive Drab |
| Cable Diameter Range: | 12.7 - 20.3 mm, .5 - .8 in |
| SKU: | RYC919773-000 |
919773-000
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with our Shell Size 15, D Aluminum Backshell in Olive Drab. Designed for straight orientation and featuring cadmium plating, this backshell guarantees secure and efficient cable management. Suitable for cable diameters ranging from 12.7 to 20.3 mm (.5 to .8 in), it ensures a perfect fit for various applications. Crafted for reliability, the STXR40AB00-1416AI model is a must-have accessory for maintaining optimal connectivity in challenging environments. Explore our range of circular connector accessories and components for all your connectivity needs.

