91A1-10-04-1-B-HE050

Heilind Number:RYC91A1-10-04-1-B-HE050
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:91A1-10-04-1-B-HE050
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

91A1-10-04-1-B-HE050

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 91A1-10-04-1-B-HE050
Shell Size:10
Body Material:Aluminum
Body Orientation:Straight
Backshell Plating:Cadmium
Cable Diameter Range:0 - 6.3 mm
Part Aliases:EK1852-000
SKU:RYC91A1-10-04-1-B-HE050

Detailed Description

Enhance the durability and functionality of your circular connectors with this straight aluminum backshell. Featuring a cadmium plating for added protection, this backshell is designed for a cable diameter range of up to 6.3mm. Its robust construction ensures reliable performance in demanding environments. Perfect for various applications, this backshell is a crucial accessory for maintaining secure and efficient connections. Upgrade your connector setup with this essential component.