921497-000

Heilind Number:RYC921497-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:921497-000
ECAD Model:
3D Model

Description:

44AM1811-18-9-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 921497-000
Insulation Material:Modified Radiation Cross-linked PVDF
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:18 AWG
Rated Voltage:600 V
Jacket Color:White
Jacket Striping Color:White
SKU:RYC921497-000

Detailed Description

Easily identifiable by its sleek white jacket, this high-quality wire is a versatile and durable solution for various applications. With a conductor made of tin-coated copper, it ensures efficient conductivity, while the insulation, crafted from modified radiation cross-linked PVDF, guarantees optimal performance even in extreme temperatures ranging from -65 to 150 °C. Designed for long-lasting use, it boasts a 600 V rated voltage, making it suitable for a wide range of equipment and hookup installations. Trust in the reliability of this wire for all your connectivity needs.