| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 933989-000 |
| Wire Size: | 16 AWG |
| Jacket Color: | White |
| Rated Voltage: | 1000 V |
| Conductor Material: | Tin-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Operating Temperature Range: | -65 - 150 °C |
| Jacket Striping Color: | Black |
| Number of Conductors: | 1 |
| Outside Diameter: | .081 in, 2.06 mm |
| Number of Strands: | 19 |
| Conductor Outside Diameter: | .057 - .059 in, 1.46 - 1.51 mm |
| SKU: | RYC933989-000 |
933989-000
| Heilind Number: | RYC933989-000 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 933989-000 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
This high-performance wire features a durable 16 AWG tin-coated copper conductor, making it ideal for applications requiring reliable power transmission. Its white PVDF insulation, with a black jacket stripe for easy identification, ensures safe operation in a wide temperature range from -65 to 150 °C. With a 1000 V rating and 1 conductor, this wire is suitable for various industrial and commercial uses. Its 19 strands provide flexibility and ease of installation, while the precise outside diameter of .081 inches (2.06 mm) guarantees a secure fit. Trust this wire for dependable connectivity in your hookup and equipment setups.

