942511-000

Heilind Number:RYC942511-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:942511-000
Datasheet:Drawing
ECAD Model:
3D Model

Description:

22759/41-16-3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 942511-000
Outside Diameter:.077 in, 1.96 mm
Number of Conductors:1
Number of Strands:19
Operating Temperature Range:-65 - 200 °C
Conductor Outside Diameter:.054 in, 1.37 mm
Wire Size:16 AWG, 1.31 mm²
Rated Voltage:600 V
Jacket Color:Orange
Insulation Thickness:.009 in
SKU:RYC942511-000

Detailed Description

Enhance your electrical setups with this high-quality 16 AWG wire, boasting a durable construction that ensures optimal performance. With a single conductor and 19 strands, it offers flexibility for easy installation. The vibrant orange jacket not only adds a pop of color but also provides protection against wear and tear. Rated for up to 600V and designed to withstand extreme temperatures ranging from -65 to 200 °C, this wire is suitable for a wide range of applications. Its precise measurements, including an outside diameter of 1.96 mm and conductor outside diameter of 1.37 mm, make it convenient to work with. Trust in this reliable hookup and equipment wire for all your connectivity needs.