960913-000

Heilind Number:RYC960913-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:960913-000
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55A0121-10-0/2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 960913-000
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Wire Size:10 AWG
Wire Color:Red
Jacket Color:Red
SKU:RYC960913-000

Detailed Description

Experience unparalleled power and efficiency with our high-quality 10 AWG red wire. Designed for industrial applications, this cable boasts a durable tin-coated copper conductor and a robust Modified Radiation Cross-linked ETFE Polymer jacket in a matching red hue. With a voltage rating of 600 V AC and an impressive operating temperature range of -65 to 150 °C (-85 to 302 °F), it guarantees reliable performance even in the harshest environments. Suitable for a wide range of electrical power and industrial setups, this cable is a must-have for professionals seeking top-tier reliability and safety in their operations.