965911-000

Heilind Number:RYC965911-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:965911-000
ECAD Model:
3D Model

Description:

22759/44-18-5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 965911-000
Outside Diameter:.06 in, 1.52 mm
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Number of Conductors:1
Number of Strands:19
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C
Conductor Outside Diameter:.047 in, 1.19 mm
Wire Size:18 AWG
Rated Voltage:600 V
Jacket Color:Green
SKU:RYC965911-000

Detailed Description

Enhance your electrical projects with our 18 AWG wire, featuring a durable Silver-Coated Copper conductor for reliable conductivity. The Green jacket adds a pop of color while providing protection, and with a rated voltage of 600V, it's suitable for various applications. With 19 strands and an outside diameter of 1.52mm, this wire offers flexibility and ease of installation. The Modified Radiation Cross-linked ETFE Polymer insulation ensures safety and longevity, even in harsh environments. Operating smoothly in temperatures ranging from -65 to 200°C, this wire is a versatile choice for Hookup & Equipment applications. Upgrade your wiring setup with our high-quality solution.