977469-000

Heilind Number:RYC977469-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:977469-000
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

44AM1131-26-0/2/5-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 977469-000
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked PVDF
Operating Temperature Range:-65 - 150 °C
Wire Size:26 AWG
SKU:RYC977469-000

Detailed Description

Experience reliable power transmission with our high-quality 26 AWG electrical cable. Designed for industrial applications, this multiconductor cable boasts a durable Modified Radiation Cross-linked PVDF jacket that can withstand harsh environments. The tin-coated copper conductors ensure efficient energy transfer, while the 600V AC voltage rating guarantees safe operation. With an impressive operating temperature range of -65 to 150°C, this cable is suitable for use in a wide range of settings. Trust in its performance for all your power and industrial needs.