977927-000

Heilind Number:RYC977927-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:977927-000
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

44B1121-12-9/96-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 977927-000
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE
Operating Temperature Range:-65 - 150 °C
Wire Size:12 AWG
SKU:RYC977927-000

Detailed Description

Experience reliable power distribution with our 12 AWG Multiconductor Industrial Cable, designed for high-voltage applications up to 600 V AC. Featuring a durable Modified Radiation Cross-linked ETFE jacket and tin-coated copper conductors, this cable ensures optimal performance in even the most demanding environments. With an operating temperature range of -65 to 150 °C, it is suitable for a wide range of industrial and commercial settings. Trust in the quality and versatility of this cable for your electrical power needs.