987784-000

Heilind Number:RYC987784-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:987784-000
ECAD Model:
3D Model

Description:

22759/43-26-4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 987784-000
Outside Diameter:.04 in, 1.02 mm
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Number of Conductors:1
Number of Strands:19
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C
Conductor Outside Diameter:.019 - .02 in, .48 - .5 mm
Wire Size:26 AWG
Rated Voltage:600 V
Jacket Color:Yellow
SKU:RYC987784-000

Detailed Description

Enhance your electrical connections with this high-quality hookup wire, featuring a 26 AWG size and a durable yellow jacket. With a rated voltage of 600V, it ensures reliable performance in various applications. The conductor is made of silver-coated copper, offering excellent conductivity, while the insulation material is a modified radiation cross-linked ETFE polymer for enhanced durability. With 19 strands and a 1.02mm outside diameter, this wire provides flexibility and ease of use. Operating seamlessly in temperatures ranging from -65 to 200°C, it is suitable for both indoor and outdoor use. Perfect for a wide range of projects, this wire is a must-have in any toolkit.