DR-25-TW-1/2-0-SP

Heilind Number:RYC9908044002
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:DR-25-TW-1/2-0-SP
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

DR-25-TW-1/2-0-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem DR-25-TW-1/2-0-SP
Color:Black
Material:Crosslinked Elastomer
Shrink Ratio:2:1
Shrink Temperature:150 °C
Operating Temperature Range:-75 - 150 °C
Product:Heat Shrink Tubing
Recovered Diameter:.25 in, 6.4 mm
Expanded Diameter:12.7 mm, .5 in
SKU:RYC9908044002

Detailed Description

Enhance the durability of your cable connections with our DR-25-TW Heat Shrink Tubing. Crafted from high-quality black crosslinked elastomer, this tubing provides reliable protection against abrasion and environmental factors. With a shrink ratio of 2:1 and a shrink temperature of 150°C, it ensures a secure fit around your cables. Operating effectively in temperatures ranging from -75°C to 150°C, it's suitable for a variety of applications. RoHS compliant for environmental responsibility, this tubing is a must-have for any cable management setup. The recovered diameter of 6.4mm and expanded diameter of 12.7mm make it versatile for different cable sizes. Upgrade your wire and cable protection with this essential heat shrink tubing.