99M0111-12-3

Heilind Number:RYC99M0111-12-3
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:99M0111-12-3
ECAD Model:
3D Model

Description:

99M0111-12-3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 99M0111-12-3
Outside Diameter:.106 in, 2.7 mm
Insulation Material:Radiation-Crosslinked, Modified Polyester
Wire Diameter:.098 in, 2.48 mm
Strand Size:28 AWG
Number of Conductors:1
Number of Strands:37
Conductor Material:Tin-Plated Copper
Wire Size:12 AWG, 3.31 mm²
Rated Voltage:600 V
Wire Color:Orange
Part Aliases:3150093001
SKU:RYC99M0111-12-3

Detailed Description

Enhance your wire management with our high-quality insulated hookup wire. Featuring a durable construction with a radiation-crosslinked, modified polyester insulation material, this wire ensures reliable performance in various applications. The single conductor design, made of tin-plated copper with 37 strands of 28 AWG, guarantees efficient conductivity. With a wire size of 12 AWG and an outside diameter of 2.7mm, it meets industry standards for voltage ratings up to 600V. The vibrant orange color allows for easy identification, while the .098-inch wire diameter offers flexibility in installation. Perfect for both residential and commercial use, this wire is a must-have for any wiring project. Elevate your wire management system with this essential component.