99M0111-12-8

Heilind Number:RYC99M0111-12-8
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:99M0111-12-8
ECAD Model:
3D Model

Description:

99M0111-12-8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 99M0111-12-8
Outside Diameter:.106 in, 2.7 mm
Insulation Material:Radiation-Crosslinked, Modified Polyester
Wire Diameter:.098 in, 2.48 mm
Strand Size:28 AWG
Number of Conductors:1
Number of Strands:37
Conductor Material:Tin-Plated Copper
Wire Size:12 AWG, 3.31 mm²
Rated Voltage:600 V
Wire Color:Gray
Part Aliases:9044313001
SKU:RYC99M0111-12-8

Detailed Description

Enhance your wire management setup with this high-quality single conductor cable. Featuring a durable tin-plated copper conductor with 37 strands of 28 AWG wire, it ensures reliable conductivity for your electrical projects. The radiation-crosslinked, modified polyester insulation offers exceptional protection, with an outside diameter of 2.7mm and wire diameter of 2.48mm. This cable is designed for versatility, with a wire size of 12 AWG and a rated voltage of 600V. The sleek gray color adds a professional touch, making it ideal for a wide range of applications in industrial and commercial settings. Upgrade your wire and cable setup with this top-of-the-line solution.