99M0111-14-45

Heilind Number:RYC99M0111-14-45
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:99M0111-14-45
ECAD Model:
3D Model

Description:

99M0111-14-45

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 99M0111-14-45
Outside Diameter:.093 in, 2.35 mm
Insulation Material:Radiation-Crosslinked, Modified Polyester
Wire Diameter:.085 in, 2.16 mm
Strand Size:31 AWG
Number of Conductors:1
Number of Strands:37
Conductor Material:Tin-Plated Copper
Wire Size:14 AWG, 2.08 mm²
Rated Voltage:600 V
Wire Color:Yellow with Green Stripe
Part Aliases:8253693001
SKU:RYC99M0111-14-45

Detailed Description

Enhance your wire management with our meticulously crafted hookup and equipment wire, boasting a durable construction that guarantees reliable performance. With an outside diameter of .093 inches and insulation made of radiation-crosslinked, modified polyester, this wire ensures optimal safety and efficiency in any application. The tin-plated copper conductor, featuring 37 strands of 31 AWG wire, offers excellent conductivity and flexibility. Rated for up to 600 volts, this 14 AWG wire (2.08 mm²) in a vibrant yellow with green stripe color coding is not only functional but also easy to identify. Elevate your wiring setup with this essential component, perfect for various industrial and commercial uses.