| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 99M0111-16-7 |
| Outside Diameter: | .079 in, 2 mm |
| Insulation Material: | Radiation-Crosslinked, Modified Polyester |
| Wire Diameter: | .071 in, 1.8 mm |
| Strand Size: | 29 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Plated Copper |
| Wire Size: | 16 AWG, 1.31 mm² |
| Rated Voltage: | 600 V |
| Wire Color: | Violet |
| Part Aliases: | 7600513001 |
| SKU: | RYC99M0111-16-7 |
99M0111-16-7
| Heilind Number: | RYC99M0111-16-7 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 99M0111-16-7 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your wire management setup with this high-quality violet insulated cable. Featuring a radiation-crosslinked, modified polyester coating, it boasts exceptional durability and longevity. The tin-plated copper conductor, with 19 strands of 29 AWG wire, ensures reliable conductivity. With an outside diameter of 2mm and a wire diameter of 1.8mm, this cable is suitable for a variety of applications. Rated for 600V, it offers safe and efficient power transmission. Upgrade your wiring projects with this top-of-the-line hookup and equipment wire.

