| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 99M0111-18-5 |
| Wire Size: | 18 AWG, .82 mm² |
| Jacket Color: | Green |
| Rated Voltage: | 600 V |
| Outside Diameter: | .069 in, 1.75 mm |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Plated Copper |
| Insulation Material: | Radiation-Crosslinked, Modified Polyester |
| Number of Conductors: | 1 |
| Conductor Outside Diameter: | .05 in, 1.27 mm |
| Operating Temperature Range: | -55 - 120 °C |
| Insulation Thickness: | .15 mm |
| Part Aliases: | 0394713001 |
| SKU: | RYC99M0111-18-5 |
99M0111-18-5
Specifications
Detailed Description
Enhance your wiring projects with our top-quality 18 AWG hook-up wire, designed for optimal performance and durability. Featuring a single conductor with 19 tin-plated copper strands, this wire ensures reliable connectivity. The green jacket color adds a touch of distinction, while the radiation-crosslinked, modified polyester insulation guarantees safety and longevity. With a rated voltage of 600 V and an operating temperature range of -55 to 120 °C, this wire is suitable for a wide range of applications. Its .069-inch outside diameter and .05-inch conductor outside diameter make it easy to work with, while the 1.75 mm² conductor area provides efficient power transmission. Trust in the quality of our wire for all your electrical projects.

