| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 99M0111-20-45 |
| Outside Diameter: | .06 in, 1.5 mm |
| Insulation Material: | Radiation-Crosslinked, Modified Polyester |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Plated Copper |
| Operating Temperature Range: | -55 - 120 °C |
| Conductor Outside Diameter: | .04 in, 1.01 mm |
| Wire Size: | 20 AWG, .52 mm² |
| Rated Voltage: | 600 V |
| Jacket Color: | Yellow |
| Insulation Thickness: | .15 mm |
| Jacket Striping Color: | Green |
| Part Aliases: | 0670613001 |
| SKU: | RYC99M0111-20-45 |
99M0111-20-45
Specifications
Detailed Description
Easily identify and connect electronic components with this 20 AWG wire, featuring a durable tin-plated copper conductor and radiation-crosslinked polyester insulation. Rated for up to 600V, it ensures reliable performance in various applications. The yellow jacket with green striping offers visibility and organization, while the 1.5mm outside diameter and 19 strands provide flexibility for easy installation. With an operating temperature range of -55 to 120°C, this wire is suitable for use in diverse environments, making it an essential choice for hookup and equipment wiring needs.

