| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 99M0111-22-2L |
| Outside Diameter: | .048 in, 1.2 mm |
| Insulation Material: | Radiation-Crosslinked, Modified Polyester |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Plated Copper |
| Operating Temperature Range: | -55 - 120 °C |
| Conductor Outside Diameter: | .031 in, .79 mm |
| Wire Size: | 22 AWG, .33 mm² |
| Rated Voltage: | 600 V |
| Jacket Color: | Pink |
| Insulation Thickness: | .15 mm |
| Part Aliases: | 0160793001 |
| SKU: | RYC99M0111-22-2L |
99M0111-22-2L
Specifications
Detailed Description
Enhance your projects with this high-quality 22 AWG wire, featuring a durable tin-plated copper conductor and radiation-crosslinked, modified polyester insulation. With a pink jacket and 1.2 mm outside diameter, it stands out while offering reliable performance. Rated for 600 V and suitable for a wide temperature range from -55 to 120 °C, it's perfect for hookup and equipment applications. The 19-strand design ensures flexibility and easy installation, making it a versatile choice for various projects. Upgrade your wiring with this top-notch option.

