| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 99M0111-22-7 |
| Outside Diameter: | .047 in, 1.2 mm |
| Insulation Material: | Radiation-Crosslinked, Modified Polyester |
| Wire Diameter: | .041 in, 1.05 mm |
| Strand Size: | 34 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Plated Copper |
| Wire Size: | 22 AWG, .33 mm² |
| Rated Voltage: | 600 V |
| Wire Color: | Violet |
| Part Aliases: | 3001913001 |
| SKU: | RYC99M0111-22-7 |
99M0111-22-7
| Heilind Number: | RYC99M0111-22-7 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 99M0111-22-7 |
| ECAD Model: |
Specifications
Detailed Description
This violet-colored hookup wire features a single conductor with a wire size of 22 AWG, or 0.33 mm², making it suitable for a variety of electrical applications. Its outer diameter measures 0.047 inches (1.2 mm), with a wire diameter of 0.041 inches (1.05 mm), and a strand size of 34 AWG consisting of 19 strands of tin-plated copper. The insulation material, radiation-crosslinked modified polyester, provides durability and protection, with a rated voltage of 600 V. Ideal for wire management and various equipment wiring needs, this high-quality wire guarantees reliable performance.

