| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 99M0111-22-8 |
| Outside Diameter: | .048 in, 1.2 mm |
| Insulation Material: | Radiation-Crosslinked, Modified Polyester |
| Wire Diameter: | .041 in, 1.05 mm |
| Strand Size: | 34 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Plated Copper |
| Wire Size: | 22 AWG, .33 mm² |
| Rated Voltage: | 600 V |
| Wire Color: | Gray |
| Part Aliases: | 1940733001 |
| SKU: | RYC99M0111-22-8 |
99M0111-22-8
| Heilind Number: | RYC99M0111-22-8 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 99M0111-22-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wiring projects with this high-quality hookup wire, boasting a durable construction and reliable performance. Featuring a single conductor made of tin-plated copper, it ensures efficient conductivity. The 19 strands, encased in radiation-crosslinked, modified polyester insulation, provide both flexibility and protection, while the 22 AWG wire size guarantees optimal efficiency. With an outside diameter of 1.2mm and a wire color of gray, this wire is suitable for various applications, offering a rated voltage of 600V. Whether for professional installations or DIY endeavors, this wire is a must-have for your wire management needs.

